Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
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
Contactor - 110 - 120 VAC Coil - 17 A at 3-Phase - 30 A at 1-Phase.
Power Terminal Block - 3 Pole - 175A - 600V AC/DC - Line: (1) 2/0 - 14AWG Box Lug - Load: ...
Conn Terminal Block 6 POS 14.3mm Screw Panel Mount 30A
Conn Jumper 2 POS 11.43mm ST
Circular Connector Contact - MIL-DTL-38999 Series - Pin - Crimp - 22 AWG - 28 AWG.