Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
ABB-CONTACTORS,OLS,MMPS - MMS, MS325/MO325
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
Switch Push Button ON OFF SPST Round Plunger 3A 125VAC 28VDC Solder Lug Panel Mount
Photoelectric Sensor Background Suppression PNP 0.45m
Res Wirewound POT 2K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug ...
Electromechanical Relay 24VAC 72Ohm 13A 3PDT (38.1x34.8x73.66)mm Flange General Purpose Re...