Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Wide-temperature Ethernet switch - five TP RJ45 ports - automatic detection of data transmission speed of 10/100/1000 Mbps (RJ ...
データシート アクセサリー Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. 代わりの商品を見る
Different product options available. 代わりの商品を見る
Different packageing options available. 代わりの商品を見る
Possible Replacement options available. 代わりの商品を見る
End of Life: Final orders must be placed by 01/31/2024
End clamp - width: 9.5 mm - color: gray
Adapter to mount SFNT switches on DIN rail in alternative position
Patch cable - CAT6 - pre-assembled - 10 m
Dust protection caps for RJ45 socket
Mounting plate for SFNT switches
Layer1 security elements for four RJ45 network connections for use with patch boxes and pa ...