Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Signal Relay 1.5VDC 2A DPDT(14x11.5x7.5)mm SMD

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Tube 包装
Certificate of Compliance Guarantee
説明 +
Signal Relay 1.5VDC 2A DPDT(14x11.5x7.5)mm SMD
Search Keywords: TQ2SL15V
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Panasonic Electronic Components
  • 部品番号:
    TQ2SL-1.5V
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    1.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14 x 11.5 x 7.5 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    93.8 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 25
即時出荷可能 You may purchase in-stock quantity up to 25
最小注文:
50
Available in less than min:
25
複数:
50
52 Weeks 出荷できます 11/21/25
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$2.607
50
$2.370
100
$2.300
250
$2.210
500
$2.120
1,000
$2.040
2,500
$1.990
5,000
$1.940
7,500 +
$1.910
Click for Quote
ログイン 特別価格を解除するには