Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP SMD Tube

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Tube 包装
Certificate of Compliance Guarantee
説明 +
Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP SMD Tube
Search Keywords: AQW214EHA
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Panasonic Electronic Components
  • 部品番号:
    AQW214EHA
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    400 V
  • Maximum Output Current:
    0.1 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    2 Form A
  • Dimension:
    9.86 x 6.4 x 2.9 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 795
Ships today, if you order in
最小注文:
50
複数:
50
26 Weeks 出荷できます 5/21/25
45ドルフラットレート配送:
カートに追加
数量
Unit Price
50
$4.17
100
$4.00
250
$3.89
500
$3.61
1,000
$1.89
2,500
$1.85
5,000
$1.80
7,500 +
$1.77
Click for Quote
ログイン 特別価格を解除するには
Packaged Differently
在庫:
1,043
最低注文:
10
CUSTOMERS ALSO BOUGHT
5