Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
4-Channel Low-voltage Mechanical Relay Digital (Discrete) Output Module - Normally Open - 0.5A - 5VDC 50mA coil
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
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
Snap Action Switch - SPST-NC - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mo...
2-pole - Handle - 5 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Rec...
Power Relay 12VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
Contactor - Orange Line - 100 to 110 VAC 60Hz - 100 VAC 50Hz - 58V to 68V Pick-up Voltage ...