Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Relay SSR 12mA 24V DC-IN 2A 240V AC-OUT 4-Pin
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
RF Connector SMA Straight Crimp Plug for RG-142 RG-55B RG-142B RG-223 RG-400 50 Ohm
68 50SR BKSHL KIT W/JS,UNPNTD,
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - TH...
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...