Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Slim I/O Relay - SPDT - 100VAC Coil - Push-In Plus Terminals - wo/Latching Lever
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
End of Life: Final orders must be placed by 03/31/2024
Circular Connector - Plug - Female Sockets - 26 Positions - Shell Size 16 - 7.5A - 600VAC ...
Spark Quenchers - 3Ph - 0.1 µF - 68 Ohm
Aluminum Electrolytic - Radial - 150uF - 20% - 50VDC - 10mm dia x 12.5mm - -40 to 105°C