Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Lug Terminal - 3/8 Stud Size - 0.080" (2.03mm) Thickness - 0.531" (13.49mm) Outer Edges - 4 AWG - 1.500" (38.10mm) Length - Cr ...
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
Lug Terminal - 1/4 Stud Size - 0.075" (1.91mm) Thickness - 0.438" (11.13mm) Outer Edges - ...
Lug Terminal - 1/4 Stud Size - 0.080" (2.03mm) Thickness - 0.531" (13.49mm) Outer Edges - ...