Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

APC-8-700

Mean Well

AC/DC LED Power Supply - Const Curr - 7.7W - Fixed: 11 Vdc (OC) @ 700mA - Dim: No

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
AC/DC LED Power Supply - Const Curr - 7.7W - Fixed: 11 Vdc (OC) @ 700mA - Dim: No
Search Keywords: APC8700
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Mean Well
  • 部品番号:
    APC-8-700
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current
  • Output Type:
    Fixed
  • Dimming:
    No
  • Maximum Output Power:
    7.7 W
  • Output Voltage Range:
    5.0 to 11.0 Vdc
  • Maximum Output Current:
    700 mA (0.7 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    370
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -30 to 70 °C
  • Safety Agency Approvals:
    CCC (Optional), CE, cRUus, EAC
  • IEC Class:
    II
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    2 Years
  • Family:
    APC-8
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 1
Ships today, if you order in
発注済み:
576   出荷できます 2/10/25
工場在庫:
68 出荷できます
20 Weeks 出荷できます 4/14/25
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$5.10
5
$4.90
10
$4.70
20 +
$4.50
Click for Quote
ログイン 特別価格を解除するには
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5