Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Audio 6VDC 28VDC 20mA 75dBA 1500Hz to 2500Hz Panel Mount Screw Bulk
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
Audio 6VDC 28VDC 16mA 70dBA 2400Hz to 3400Hz Screw Panel Mount
Circuit Breaker HydMag 2 pl 50VDC/250VAC 10A aux sw | Sensata - Airpax M39019/04-248S
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On -...
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom....
Wedge-Lok - 3 Segment - Non-shafted Design - Profile 5.72 mm (0.225") x 5.72 mm (0.225") -...