Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

V510LA40A

Littelfuse

Var MOV 510VAC/675VDC 4500A 910V Radial Bulk

+ see all

データシート アクセサリー Notify Me

RoHS非遵守
Discontinued
包装
Certificate of Compliance Guarantee
説明 +
Var MOV 510VAC/675VDC 4500A 910V Radial Bulk
Search Keywords: V510LA40A
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Littelfuse
  • 部品番号:
    V510LA40A
  • 測定単位:
    Per Each
  • RoHS:
    No
  • HTS:
    8533404000
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Varistor Voltage:
    910 V
  • Clamping Voltage:
    1350 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    7.3 x 20.5 x 17 mm
  • Maximum AC Voltage Rating:
    510 V
  • Maximum DC Voltage Rating:
    675 V
  • Maximum Surge Current:
    4500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    8.5 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 1,181
Ships today, if you order in
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$6.25
100
$1.51
250
$1.34
500
$1.28
1,000 +
$1.19
Click for Quote
ログイン 特別価格を解除するには