Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
LKG RCPT, 30A 125/250V, L10-30R, BK
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
RCPT, DUP SB, HUBPRO, 20A 125V, SM , RD
Circuit Breaker Supplementary Protector - 1Pole - 2.5A - 250VAC.
Locking Twist-Lock Industrial Combination Face Duplex Receptacle - 15A 125V - 2-Pole - 3-W...
Power Stud Block - 3 Poles - 200A 600V - (1) 1/4 to 20 X 5/8” Stud Line / (1) 1/4 to 20 X ...
W/PROOF DUP PLATE, 1G CAST ALUM, BOX MT