Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

WA-1RVX051-A4

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: WA Series, Single Pole Normally Closed (SPNC) Maintained Contact, No Electrical Ra ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued
包装
Certificate of Compliance Guarantee
説明 +
MICRO SWITCH™ Premium Large Basic Switches: WA Series, Single Pole Normally Closed (SPNC) Maintained Contact, No Electrical Rating, 63,5 mm [2.50 in] Straight Lever Actuator, 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Red Plastic Manual Reset on Bottom of Case, Mounting Holes will Accept Pins or Screws, No Agency Approvals
Search Keywords: WA1RVX051A4
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Honeywell
  • 部品番号:
    WA-1RVX051-A4
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Lever
  • Contact Rating @ Voltage:
    N/A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    0.56 N
  • Termination Style:
    Screw
  • Dimension:
    76.28 x 17.45 x 49.66 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 11
即時出荷可能
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$27.25
10
$24.62
25
$23.49
50
$22.78
100
$21.80
250
$21.19
500 +
$19.03
Click for Quote
ログイン 特別価格を解除するには