Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

MS27216-5

Honeywell

Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 3A 115VAC 115VDC 1.95N Screw Mount

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明 +
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 3A 115VAC 115VDC 1.95N Screw Mount
Product Highlights:
  • Hermetically sealed per MIL-PRF-8805, design symbol 5
  • Sealed chamber
  • Not sensitive to changes in altitude or pressure
  • Compact size, light weight
  • Ampere rating- 3 A
  • Maximum AC and DC Voltage Rating: 115 V
  • Gold contacts available
  • Choice of actuation and termination
Potential Applications:
  • Adverse gas or vapor environments
  • Oil drilling installations
  • Marine environments
  • Submarines and stationary undersea equipment
  • Refrigeration units
  • Aircraft and spacecraft
  • Earth moving machinery
  • Desert vehicles
  • Cement mills
Search Keywords: MS272165
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Honeywell
  • 部品番号:
    MS27216-5
  • Alias/AKA:
    11HM1
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Roller Lever
  • Contact Rating @ Voltage:
    3@28VDC A
  • Maximum Movement Differential:
    0.15 mm
  • Operating Force:
    1.95 N
  • Termination Style:
    Solder
  • Dimension:
    20.04 x 6.35 x 19.05 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
発注済み:
100   出荷できます 12/23/24
9 Weeks 出荷できます 1/28/25
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$484.69
3
$471.41
5
$464.34
10 +
$457.37
Click for Quote
ログイン 特別価格を解除するには