Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software

RECOM’s Modules for Battery Charging Applications

RECOM provides a range of low-power AC/DC modules, DC/DC converters and switching regulators that match the battery charging application requirements for auxiliary supplies or are sources for direct low-power battery charging in portable products.

  • AC/DC Power Supplies Features: enhanced immunity and isolation; operating temperature -40°C to +85°C (90°C); high efficiency for reliable and compact units; 100/230/400VAC input (incl. Phase to Phase); reduced EMI Emissions with grounded output
  • DC/DC Power Supplies Features: high isolation e.g. the 4:1 input RKZE series - useful for control signal isolation; lowest cost isolated DC/DC converters such as the RKE series - useful for interface isolation; all DC/DC converters are 100% tested and carry comprehensive safety certifications
  • Switching Regulators Features: high efficiency e.g. R-78E-1.0 series peaks at 97%, 3.3V, 5V or 12V output/1A, up to 28V input; the RPL series are complete 3A power supplies in a sub-miniature 3 x 3 x 1.45mm package; the RPX series offer 1A to 4A outputs in a tiny QFN pinout, with up to 20W output
See More
43 結果 PRODUCTS

R-78E5.0-1.0

RECOM

DC-DC Switching Regulator - 7 to 28VDC Input - 5VDC@1.0A Output - LM78xx Pin Compatable

  • 在庫: 4527

    immediatamente


  • 42
    $2.89
  • 84
    $2.84
  • 252
    $2.74
See More

RPX-4.0-CT

RECOM

4A - DC-DC Converter - Input: 3.8 to 36 VDC - Output: 1 to 7 VDC - SMD - Regulated - Bulk - 80000271

  • 在庫: 460

    immediatamente


  • 10
    $8.99
  • 30
    $7.40
  • 100
    $7.09
See More

RKE-2405S/H

RECOM

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube

  • 在庫: 300

    immediatamente


  • 25
    $4.199
  • 50
    $4.157
  • 100
    $4.030
See More

RPX-1.0-CT

RECOM

DC-DC Converter - 1.0A - Output: 0.8 - 30 VDC - Input: 4 - 36 VDC

  • 在庫: 250

    immediatamente


  • 10
    $4.74
  • 50
    $3.90
  • 100
    $3.74
See More

RKZE-1212D

RECOM

Module DC-DC 12VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W 5-Pin SIP Module Tube

  • 在庫: 150

    immediatamente


  • 25
    $6.70
  • 50
    $6.60
  • 100
    $6.42
See More

RPL-3.0-CT

RECOM

DC-DC Converter - 3A - Output: 0.8-5.2 VDC - Input: 3-18 VDC - Regulated - 10 pad LGA - SMD

  • 在庫: 140

    immediatamente


  • 10
    $4.25
  • 50
    $3.49
  • 100
    $3.44
See More

REC20-2412D

RECOM

20W DC/DC-Converter 'ECONOLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-835

  • 在庫: 19

    immediatamente


  • 1
    $59.13
  • 5
    $56.76
  • 9
    $55.60
See More

REC20-2412S

RECOM

20W DC/DC-Converter 'ECONOLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 12; mA. Out: 1670

  • 在庫: 18

    immediatamente


  • 1
    $55.04
  • 5
    $52.43
  • 9
    $51.91
See More

REC20-4812SZ

RECOM

20W DC/DC-Converter 'ECONOLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 12; mA. Out: 1667

  • 在庫: 17

    immediatamente


  • 1
    $82.67
  • 5
    $66.12
  • 9
    $65.13
See More

REC20-483.4S

RECOM

Module DC-DC 48VIN 1-OUT 3.4V 5A 20W 6-Pin Tube

  • 在庫: 17

    immediatamente


  • 1
    $68.41
  • 5
    $67.38
  • 9
    $56.15
See More