C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
.
Power Relay 24VDC 2 coil latching Standard type (Without manual switch)
immediatamente
Ships
Power Relay 5VDC Class B insulation
Power Relay 24VDC 2 coil latching Manual switch type
Power Relay 5VDC 8A SPST-NO(24x10x18.8)mm THT
Power Relay 5VDC 2 coil latching Standard type (Without manual switch)
Power Relay 12VDC 2 coil latching Manual switch type
Power Relay 9VDC 120A SPST-NO(50mm 40mm 43mm) THT
Power Relay 6VDC 120A SPST-NO(50mm 40mm 43mm) THT
Power Relay 6VDC 8A SPST-NO(24x10x18.8)mm THT
Power Relay 12VDC 2 coil latching Standard type (Without manual switch)
Ships 12/13/24