Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software

ITT Cannon APD Connector Series

The APD Series offers a versatile range of lightweight, fully plastic, environmentally resistant electrical connectors with interchangeable contacts. Designed in accordance with ISO 15170, ITT Cannon’s APD Series provides the perfect cost efficient interconnect solution whenever harsh environment applications require high sealing grades and vibration resistance.

  • Bayonet coupling or integrally molded latches for quick connect/disconnect
  • Mixed power and signal layouts
  • 1- to 51-way layouts
  • Wire range: 0,35 – 50 mm² (AWG 22 – AWG 0)
  • Max. rating 245 A / max. voltage 500 V dc / ac
  • Sealing IP67 / IP69k
See More
107 結果 PRODUCTS

APD-1AP7

ITT CANNON

Flange Receptacle, for standard contacts, 7-way , Black

  • 在庫: 930

    immediatamente


  • 5
    $4.850
  • 25
    $4.192
  • 50
    $3.771
See More

APD-1AP19S-F

ITT CANNON

black (RAL 9005) Flange Receptacle 19-way with o-ring for front panel mounting

  • 在庫: 129

    immediatamente


  • 1
    $45.16
  • 5
    $44.48
  • 10
    $43.82
See More

APD-1AP37

ITT CANNON

Flange Receptacle, 37-way Black without O-ring

  • 在庫: 100

    immediatamente


  • 1
    $26.56
  • 5
    $21.04
  • 10
    $18.38
See More

330-8672-019

ITT CANNON

Press-in Crimp Contact For Flange and Jam Nut Receptacle (tinned) (0,35 - 0,75 mm2)

  • 7 WEEKS

  • 1,000
    $2.686
  • 2,000
    $1.422
  • 3,000
    $1.001
See More

330-8672-021

ITT CANNON

Press-in Crimp Contact For Flange and Jam Nut Receptacle (tinned) (.75 - 1.5 mm2)

  • 11 WEEKS

  • 1,750
    $1.67
  • 3,500
    $0.88
  • 5,250
    $0.62
See More

980-8672-010

ITT CANNON

Adaptor for Flex Tube For Plug and Receptacle (ø 17 mm)

  • 11 WEEKS

  • 25
    $28.37
  • 50
    $17.46
  • 75
    $13.82
See More
  • 5 WEEKS

  • 125
    $24.96
  • 250
    $13.21
  • 375
    $9.30
See More

APD-1AP19S-R

ITT CANNON

black (RAL 9005) Flange Receptacle 19-way with o-ring for rear panel mounting

  • 9 WEEKS

  • 20
    $43.16
  • 40
    $26.56
  • 60
    $21.03
See More

APD-1AP6

ITT CANNON

Flange Receptacle, for standard contacts, 6-way , Black

  • 11 WEEKS

  • 125
    $7.12
  • 250
    $4.38
  • 375
    $3.47
See More

APD-1APH8-2

ITT CANNON

black (RAL 9005) High Power Flange Receptacle, 2-way

  • 11 WEEKS

  • 125
    $8.81
  • 250
    $5.42
  • 375
    $4.29
See More