Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Wide variety of sizes, airflow rates, and other options
AC Fan Axial Sintec-Sleeve Bearing 115V 41.2CFM 40dB 92 X 92 X 25.4mm
immediatamente
Ships 12/9/24
Ships
AC Fan Axial Ball Bearing 115V 41.2CFM 40dB (92 X 92 X 25.4mm)
AC Fan Axial Ball Bearing 115V 22.95CFM 27dB 92 X 92 X 25.4mm Low Speed
AC Fan Axial Ball Bearing 230V 31.78CFM 26dB 92.5 X 92.5 X 38mm
AC Fan Axial Sintec-Sleeve Bearing 230V 18.3CFM 24dB 92 X 92 X 25.4mm Low Speed
AC Fan Axial Sintec-Sleeve Bearing 230V 34.73CFM 35dB 92 X 92 X 25.4mm
AC Fan Axial Sintec-Sleeve Bearing 115V 23CFM 27dB 92 X 92 X 25.4mm Low Speed
AC Fan Axial Sintec-Sleeve Bearing 230V 26.5CFM 29dB 92 X 92 X 25mm Middle Speed
AC Fan Axial, Ball Bearing, Voltage: 230V, Flow rate: 34.7CFM, Noise: 35dB, Dimensions: 92 X 92 X 25mm
AC Fan Axial Sintec-Sleeve Bearing 230V 28.84CFM 24dB 92.5 X 92.5 X 38mm