Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
The KSC Series tactile switch offers important customization options to meet most application requirements. The KSC Series is a system where configuration can be combined to deliver a complete switch solution.
SMT Tactile Switch - 3N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 3.5mm High - Lead Free - IP67
immediatamente
Ships
SMT Tactile Switch - 5N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 3.5mm High - Lead Free - IP67
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 3.5mm High - Lead Free - IP67
SMT Tactile Switch - 3N - 32VDC - 10mA - Gold Contacts - Gullwing - Hard Actuator - 3.5mm High - Lead Free - IP67
SMT Tactile Switch - 2N - 32VDC - 10mA - Gold Contacts - Gullwing - Hard Actuator - 3.5mm High - Lead Free - IP67
SMT Tactile Switch - 2N - 32VDC - 10mA - Gold Contacts - J Bend - Hard Actuator - 3.5mm High - Lead Free - IP67
SMT Tactile Switch - 3N - 32VDC - 10mA - Gold Contacts - J Bend - Hard Actuator - 3.5mm High - Lead Free - IP67
SMT Tactile Switch - 5N - 32VDC - 10mA - Gold Contacts - J Bend - Hard Actuator - 3.5mm High - Lead Free - IP67
SMT Tactile Switch - 5N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 3.5mm High - Lead Free - IP ...
SMT Tactile Switch - 3N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 3.5mm High - Lead Free - IP ...