Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

MF-R075/90-0

Bourns

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 90V 10A 2.5W 60s 0.37Ohm Radial 11.9 X 3.6mm Bulk Automotive

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued
BULK 包装
Certificate of Compliance Guarantee
説明 +
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 90V 10A 2.5W 60s 0.37Ohm Radial 11.9 X 3.6mm Bulk Automotive
Search Keywords: MFR075900
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Bourns
  • 部品番号:
    MF-R075/90-0
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • California Prop 65
  • Hold Current:
    0.75 A
  • Trip Current:
    1.5 A
  • Maximum Current Rating:
    10 A
  • Maximum Voltage Rating:
    90 V
  • Maximum Trip Time:
    60@2A s
  • Minimum Initial Resistance:
    0.37 Ohm
  • Maximum Initial Resistance:
    0.75 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 186
即時出荷可能
最小注文:
80
45ドルフラットレート配送:
カートに追加
数量
Unit Price
80
$0.3121
100
$0.2965
500
$0.2817
1,000
$0.2676
1,500
$0.2542
3,000
$0.2415
4,500
$0.2294
6,000 +
$0.2179
Click for Quote
ログイン 特別価格を解除するには
Item may be subject to tariff fee if shipping within the United States