Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software

Mean Well RSD-500 Series 500W Fanless Enclosed Type DC/DC Converter

Meanwell has launched the RSD-500 series (500W), an addition to their enclosed type DC/DC converter series (RSD-30/60/100/150/200/300). The 500 series enables integration into higher power applications. “Since the RSD-500 series is designed to meet both railway and ITE safety standards, it is suitable for DC/DC applications such as industrial & railway control, security control, and telecommunication systems,” Mean Well posted.

 

The low 1U low-profile and input/output terminal blocks provides quick and easy wiring of the 500 series during installation. It also has other features including a fanless design, 5G anti-vibration, 2:1 wide input range, semi-potted with silicone gel, 4000Vdc I/O isolation and a -40 to 80 degree Centigrade wide operating temperature.

 

 In addition, the RSD-500 series is certified to the ITE IEC62368-1/UL62368-1/RCM AS/NZS62368.1, EN55032, EAC TP TC004, as well as EN50155 railway safety standards, ensuring the RSD-500 can perform reliably as additional system insulation, DC UPS, battery voltage regulator, etc. in all fields of ITE and railway applications.

 



 

Features

  • Low-profile enclosed type design, 1U height (41mm)

  • Fanless semi-potted design, improves system anti-vibration and moisture/dust proof capabilities

  •  2:1 wide input range

  • -40~+80°C ultra-wide operating temperature range

  •  4000Vdc IP-OP reinforced isolation

  • Output voltage adjustable (+15%) via built-in SVR

  • Protections: short circuit / overload / over voltage / input reverse polarity / input under voltage

  • LED power indicator

  • Operating altitude up to 5000m

  • Safety  approval:

Railway: EN50155/IEC60571/EN45545-2/EN50121-3-2              

          ITE:CB IEC62368-1/UL62368-1/ RCM AS/NZS62368.1/EN55032/EAC

  • Ultra slim, dimensions (Lx W x H): 237 x 100 x 41mm

  • 3 years warranty

 

この記事はお役に立ちましたか?それを共有してください!