Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Button Wire Lead 10.1A 250VAC 186.42VA 2.94N Screw Mount

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Box Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Switch Snap Action N.O./N.C. SPDT Button Wire Lead 10.1A 250VAC 186.42VA 2.94N Screw Mount
Product Highlights:
  • Moisture resistant
  • 3 contact arrangements
  • Long life coil spring mechanism
  • Choice of button or hinged actuator
  • 10-inch, 16 gauge leads attached
  • Custom wire and harness designs available upon request
Search Keywords: E7240AT
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    ZF Electronic Systems
  • Codice componente:
    E72-40AT
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    High Temperature Thermoplastic Nylon/Button
  • Contact Rating @ Voltage:
    186.42@UL A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    2.94 N
  • Termination Style:
    Wire Lead
  • Dimension:
    23.24 x 9.78 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 625
Può essere spedito immediatamente
L'ordine minimo:
5
16 Weeks Può spedire 3/10/25
Aggiungi al carrello
QTÀ
Prezzo unitario
5
€17.755
25
€14.261
50
€13.530
200
€12.873
400
€12.696
600
€12.518
1.000 +
€12.091
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5