Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole

+ see all

Scheda dati ACCESSORI Notify Me

Non-Compliant
Discontinued
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 10
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 16444880
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / AMP Brand
  • Codice componente:
    1-644488-0
  • Unità di misura:
    per Each
  • RoHS :
    No
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 4.406
Può essere spedito immediatamente
L'ordine minimo:
750
multiplo:
750
Aggiungi al carrello
QTÀ
Prezzo unitario
750
€0.704
1.500
€0.674
3.000
€0.634
6.000 +
€0.605
Click for Quote
Login per sbloccare prezzi speciali
ROHs Equivalent
in magazzino:
346
L'ORDINE MINIMO:
25