Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Stackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - black
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
M12-A Female cable connector, Contacts: 5, 6.0-8.0mm, shieldable, screw clamp, IP67, UL
White 3 mm 34° Diffused 1200 mcd 3.3 V 550 nm Right Angle Through Hole LED
AC Fan Axial Ball Bearing 230V 670CFM 58dB
Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - TH...
End and intermediate plate - 2.5 mm thick - Gray