Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
PMAFIX Black Female Thread Adapter with Metric Threads - IP68 - Material Polyamide 6 - Thread Size M25x1.5 - Conduit Size NW 1 ...
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
Res Carbon Composition 120 Ohm 5% 0.5W(1/2W) Molded AXL
Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection m...
Double-level spring-cage terminal block - connection method: Spring-cage connection - cros...
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, PUR, 4 A, 186...
Cable Accessories Conduit Polyamide 6/6 Black