Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature PIN 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port Tray

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/06/2025
Tray Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Conn D-Subminiature PIN 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port Tray
Product Highlights:
  • Connector
  • Product Series = HD-20 (Solder Cup)
  • Number of Positions = 15
  • Receptacle
  • With Contacts
Search Keywords: V42254A1115C215
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / P&B Brand
  • Codice componente:
    V42254A1115C215
  • Alias/AKA:
    4-1393483-8
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536694010
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    Pin
  • Termination Method:
    Solder Cup
  • Shell Size:
    2
  • Number of Contacts:
    15
  • Contact Plating:
    Gold Over Palladium Over Nickel
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 480
Spedizione oggi, if you order in
L'ordine minimo:
5
5 Weeks Può spedire 12/31/24
Aggiungi al carrello
QTÀ
Prezzo unitario
5
€4.687
70
€3.477
140
€3.405
280
€3.355
560
€3.321
1.050
€3.288
2.520
€3.201
5.040 +
€3.114
Click for Quote
Login per sbloccare prezzi speciali
Sostituzione suggerita
4-1393483-8
4-1393483-8
Visualizza prodotto
V42254A1115C215=SUB D STIFTLEI