Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Signal Relay 5VDC 3A DPDT( (20.2mm 10mm 11mm)) THT

+ see all

Scheda dati ACCESSORI

RoHS Compliant
Discontinued & Replaced
0 Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Signal Relay 5VDC 3A DPDT( (20.2mm 10mm 11mm)) THT
Product Highlights:
  • V23105 / D2n Relay Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 3 Amps.
Search Keywords: V23105A5001A201
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / P&B Brand
  • Codice componente:
    V23105A5001A201
  • Alias/AKA:
    8-1393792-5
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    168 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Sostituzione suggerita
T85N11D114-05
T85N11D114-05
Visualizza prodotto
Electromechanical Relay 5VDC 167Ohm 2A DPDT (20x9.8x12)mm THT Su
CUSTOMERS ALSO BOUGHT
5