Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Power Relay 18VDC 30A SPST-NO(30.5x24.13x17.27)mm THT

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued & Replaced
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Power Relay 18VDC 30A SPST-NO(30.5x24.13x17.27)mm THT
Product Highlights:
  • T90 Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: T90N1D1218
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / P&B Brand
  • Codice componente:
    T90N1D12-18
  • Alias/AKA:
    6-1393208-8
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    18 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 906
Può essere spedito immediatamente
L'ordine minimo:
2
Aggiungi al carrello
QTÀ
Prezzo unitario
2
€14.894
10
€11.394
50
€8.955
100
€8.524
250 +
€8.346
Click for Quote
Login per sbloccare prezzi speciali
Sostituzione suggerita
T9AS1D12-18
T9AS1D12-18
Visualizza prodotto
Power Relay 18VDC 30A SPST-NO(32.51mm 27.43mm 20.4mm) THT
CUSTOMERS ALSO BOUGHT
5