Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Time Delay Relay 24VAC 10A DPDT(61.1x45.2x74.6)mm Socket

+ see all

Scheda dati ACCESSORI

Non-Compliant
Discontinued
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Time Delay Relay 24VAC 10A DPDT(61.1x45.2x74.6)mm Socket
Product Highlights:
  • CK Series
  • Input Voltage = 24 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 30 VDC or 277 VAC
  • Mounting Options = Socket
Search Keywords: CKB3837060
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / P&B Brand
  • Codice componente:
    CKB-38-37060
  • Alias/AKA:
    3-1393137-2
  • Unità di misura:
    per Each
  • RoHS :
    No
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    24 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    8-Pin Circular Plug
  • Time Range:
    0.6 to 60 sec
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5