Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Res Cermet Trimmer 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued
Box Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Res Cermet Trimmer 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
Search Keywords: 409HS102M
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / Citec Brand
  • Codice componente:
    409HS102M
  • Alias/AKA:
    1623857-1
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8533408050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±250 ppm/°C
  • Dimension:
    9 x 11 x 5.8 mm
  • Operating Temperature:
    -25 to 100 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 975
Spedizione oggi, if you order in
L'ordine minimo:
25
Aggiungi al carrello
QTÀ
Prezzo unitario
25
€0.977
250
€0.799
500
€0.787
1.000
€0.764
2.500
€0.713
5.000
€0.702
7.500
€0.685
10.000 +
€0.661
Click for Quote
Login per sbloccare prezzi speciali