Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

03P MTA156 CONN ASSY 24AWG WHT

+ see all

Scheda dati ACCESSORI Notify Me

Non-Compliant
Discontinued & Replaced
Bag Imballaggio
Certificate of Compliance Guarantee
Descrizione +
03P MTA156 CONN ASSY 24AWG WHT
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 3
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / AMP Brand
  • Codice componente:
    643820-3
  • Unità di misura:
    per Each
  • RoHS :
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 1.451
Spedizione oggi, if you order in
L'ordine minimo:
500
Aggiungi al carrello
QTÀ
Prezzo unitario
500
€0.5148
1.000
€0.4864
1.500
€0.4151
2.000
€0.3922
4.000
€0.2423
6.000
€0.1913
8.000 +
€0.1882
Click for Quote
Login per sbloccare prezzi speciali
ROHs Equivalent
in magazzino:
2.274
L'ORDINE MINIMO:
500