Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

09P MTA100 CONN ASSY F/T POL

+ see all

Scheda dati ACCESSORI

RoHS Compliant
Discontinued
Bag Imballaggio
Certificate of Compliance Guarantee
Descrizione +
09P MTA100 CONN ASSY F/T POL
Search Keywords: 36445409
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / AMP Brand
  • Codice componente:
    3-644540-9
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Panel Mount Feature:
    Without
  • Housing Material:
    Nylon
  • Shielded:
    No
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Product Style:
    Assembly
  • Shape:
    Rectangular
  • UL Rating:
    Recognized
  • Mating Alignment:
    With
  • Wire Contact Termination Area Plating Material:
    Tin
  • Panel Gasket:
    Without
  • Circuit Application:
    Signal
  • Housing Color:
    Red
  • Contact Current Rating (Max):
    5 A
  • Number of Cavities:
    9
  • Connector Product Type:
    Connector Assembly
  • Contact Mating Area Plating Material:
    Tin
  • Panel Mount:
    No
  • Wire/Cable Type:
    Stranded
  • Sealable:
    No
  • Operating Voltage:
    250 VAC
  • Mating Retention:
    With
  • Insertion Force Type:
    Normal
  • CSA File Number:
    LR 7189
  • UL Flammability Rating:
    UL 94V-2
  • CSA Rating:
    Certified
  • Packaging Quantity:
    500
  • Connector System:
    Wire-to-Board
  • Mating Retention Type:
    Locking Ramp
  • Contact Retention Type within Housing:
    Locking Lance
  • UL File Number:
    E28476
  • Packaging Method:
    Bag/Box
  • Number of Rows:
    1
  • Connector Type:
    Connector Assembly
  • Contact Type:
    Female
  • Connector & Housing Type:
    Receptacle
  • Housing Type:
    Receptacle
  • Number of Positions:
    9
  • Contact Retention Within Housing:
    With
  • Contact Underplating Material:
    Nickel
  • Mating Alignment Type:
    Polarization
  • Contact Layout:
    In-line
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Wire Size:
    22 AWG, .3 – .4 mm²
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Length:
    .9 in, 22.86 mm
  • Height:
    .52 in, 13.21 mm
  • Width:
    .305 in, 7.75 mm
  • Agency/Standard:
    CSA , UL
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Item may be subject to tariff fee if shipping within the United States
Non-RoHS Equivalent
in magazzino:
2.085
L'ORDINE MINIMO:
500