Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

16P MTA156 CONN ASSY 22AWG RED

+ see all

Scheda dati ACCESSORI

Non-Compliant
Discontinued & Replaced
Box Imballaggio
Certificate of Compliance Guarantee
Descrizione +
16P MTA156 CONN ASSY 22AWG RED
Search Keywords: 16406016
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / AMP Brand
  • Codice componente:
    1-640601-6
  • Unità di misura:
    per Each
  • RoHS :
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Mating Alignment:
    Without
  • Backwall/Post Interruptions:
    Without
  • Housing Style:
    Standard
  • Operating Voltage:
    600 VAC
  • UL File Number:
    E28476
  • Sealable:
    No
  • Housing Material:
    Nylon
  • Connector Type:
    Connector Assembly
  • PCB Mount Alignment:
    Without
  • Cable Exit Angle:
    90 °
  • Insulation Diameter:
    .095 in, 2.41 mm
  • CSA File Number:
    LR7189
  • Contact Layout:
    Inline
  • Mating Retention:
    With
  • UL Flammability Rating:
    UL 94V-2
  • Termination Method to Wire & Cable:
    IDC
  • Length:
    2.496 in, 63.4 mm
  • Connector Design:
    Feed Through
  • Packaging Method:
    Box & Carton
  • CSA Rating:
    Certified
  • For Use With:
    MTA .156 Header
  • Number of Rows:
    1
  • Contact Termination Area Plating Material Finish:
    Bright
  • Housing Color:
    White
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Comment:
    Stripe may run down between ribs
  • Panel Mount Feature:
    Without
  • UL Rating:
    Recognized
  • Contact Type:
    Socket
  • Contact Mating Area Plating Material Finish:
    Bright
  • Product Type:
    Connector
  • Packaging Quantity:
    125
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Contact Retention:
    With
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Connector System:
    Wire-to-Board
  • Strain Relief:
    With
  • Contact Base Material:
    Copper Alloy
  • Contact Current Rating (Max):
    7 A
  • Pick and Place Cover:
    Without
  • Agency/Standard:
    CSA , UL
  • PCB Mount Retention:
    Without
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Mating Retention Type:
    Locking Ramp
  • Contact Retention Type:
    Locking Lance
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Number of Positions:
    16
  • Height:
    .385 in, 9.78 mm
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Connector Style:
    Receptacle
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
in magazzino:
105
L'ORDINE MINIMO:
125