Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

16P MTA100 CONN ASSY GRN

+ see all

Scheda dati ACCESSORI

Non-Compliant
Discontinued & Replaced
Bag Imballaggio
Certificate of Compliance Guarantee
Descrizione +
16P MTA100 CONN ASSY GRN
Product Highlights:
  • MTA-100 Connectors
  • 16 Positions
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 16404436
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / AMP Brand
  • Codice componente:
    1-640443-6
  • Unità di misura:
    per Each
  • RoHS :
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Panel Mount Feature:
    Without
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Comment:
    Stripe may run down between ribs
  • Backwall/Post Interruptions:
    Without
  • Number of Positions:
    16
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • UL Flammability Rating:
    UL 94V-2
  • Wire/Cable Size:
    28 AWG, .08 – .09 mm²
  • Contact Type:
    Socket
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • CSA File Number:
    LR7189
  • Mating Retention Type:
    Locking Ramp
  • Contact Base Material:
    Copper Alloy
  • Housing Material:
    Nylon
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Agency/Standard:
    CSA , UL
  • Contact Current Rating (Max):
    5 A
  • Number of Rows:
    1
  • Packaging Method:
    Bag/Box
  • Contact Termination Area Plating Material Finish:
    Bright
  • Product Type:
    Connector
  • Pick and Place Cover:
    Without
  • UL Rating:
    Recognized
  • PCB Mount Retention:
    Without
  • Packaging Quantity:
    250
  • Length:
    1.6 in, 40.64 mm
  • Contact Mating Area Plating Material Finish:
    Bright
  • PCB Mount Alignment:
    Without
  • Termination Method to Wire & Cable:
    IDC
  • Housing Color:
    White
  • CSA Rating:
    Certified
  • UL File Number:
    E28476
  • Cable Exit Angle:
    90 °
  • Contact Retention Type:
    Locking Lance
  • Connector Style:
    Receptacle
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Height:
    .275 in, 6.99 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Sealable:
    No
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Connector Design:
    Closed End
  • Mating Retention:
    With
  • Housing Style:
    Standard
  • Connector Type:
    Connector Assembly
  • Operating Voltage:
    250 VAC
  • Contact Layout:
    Inline
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Connector System:
    Wire-to-Board
  • Contact Retention:
    With
  • Strain Relief:
    With
  • Mating Alignment:
    Without
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
in magazzino:
1.010
L'ORDINE MINIMO:
10