Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

75A HSG SUBASY BLACK

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Bag Imballaggio
Certificate of Compliance Guarantee
Descrizione +
75A HSG SUBASY BLACK
Product Highlights:
  • Housing
  • 75 AMP Series
  • Connector Type = Single-Pole Modular Connector
  • Current = 75 Amps.
  • Housing Color = Black
Search Keywords: 14457157
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / AMP Brand
  • Codice componente:
    1445715-7
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    M
  • Number of Contacts:
    1
  • Termination Method:
    Crimp
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    75 A
  • Operating Temperature:
    -20 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 2.414
Può essere spedito immediatamente
Manufacturer Stock:
13.200 Può spedire
MOQ per Qtà in magazzino:
25
MOQ per Qtà fuori stock:
300
2 Weeks Può spedire 12/2/24
Aggiungi al carrello
QTÀ
Prezzo unitario
25
€1.690
50
€1.451
100
€1.427
300
€1.401
600
€1.222
900
€1.209
1.200 +
€1.001
Click for Quote
Login per sbloccare prezzi speciali
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5