Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

GMJ212CB7105KGHT

Taiyo Yuden

Cap Ceramic 1uF 35V X7R 10% Pad SMD 0805 Soft Termination 125°C Low ESR Automotive T/R

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Cap Ceramic 1uF 35V X7R 10% Pad SMD 0805 Soft Termination 125°C Low ESR Automotive T/R
Search Keywords: GMJ212CB7105KGHT
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Taiyo Yuden
  • Codice componente:
    GMJ212CB7105KGHT
  • Alias/AKA:
    CEGMJ212CB7105KGHT
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532240020
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    12227uF
  • Voltage:
    352253VDC
  • Package/Case:
    08052239
  • Tolerance:
    102252%
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 13.500
Può essere spedito immediatamente
L'ordine minimo:
2000
multiplo:
2000
11 Weeks Può spedire 2/4/25
Aggiungi al carrello
QTÀ
Prezzo unitario
2.000
€0.0885
4.000
€0.0871
6.000
€0.0849
8.000
€0.0836
26.000
€0.0806
50.000
€0.0777
100.000
€0.0765
150.000 +
€0.0754
Click for Quote
Login per sbloccare prezzi speciali