Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Solid State Relay - 3.5-32 VDC Control - 40 A Max Load - 100 VDC Operating - Mosfet Output - High PWM Switching - Screw Termin ...

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Solid State Relay - 3.5-32 VDC Control - 40 A Max Load - 100 VDC Operating - Mosfet Output - High PWM Switching - Screw Termination - Panel Mount.
Search Keywords: D1D40L
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Sensata / Crydom
  • Codice componente:
    D1D40L
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    100 V
  • Maximum Output Current:
    40 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.4 x 45.7 x 23 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 3
Può essere spedito immediatamente
Aggiungi al carrello
QTÀ
Prezzo unitario
1
€105.259
5
€100.252
10
€97.810
40
€95.766
80
€93.805
120
€91.802
280 +
€90.425
Click for Quote
Login per sbloccare prezzi speciali
Sostituzione suggerita
D1D40
D1D40
Visualizza prodotto
Solid State Relay - 3.5-32 VDC Control - 40 A Max Load - 100 VDC
CUSTOMERS ALSO BOUGHT
5