Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

LV7745DEW-200.0M-T250

Pletronics

Oscillator XO 200MHz ±50ppm LVDS 55% 2.5V 6-Pin CLLCC SMD T/R

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Reel Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Oscillator XO 200MHz ±50ppm LVDS 55% 2.5V 6-Pin CLLCC SMD T/R
Search Keywords: LV7745DEW2000MT250
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Pletronics
  • Codice componente:
    LV7745DEW-200.0M-T250
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8542390000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Crystal Oscillator
  • Supplier Package:
    CLLCC
  • Load Capacitance:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    200 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    N/A
  • Packaging:
    Tape and Reel
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 2
Può essere spedito immediatamente You may purchase in-stock quantity up to 2
MOQ per Qtà in magazzino:
63
Available in less than min:
2
MOQ per Qtà fuori stock:
250
11 Weeks Può spedire 2/7/25
Aggiungi al carrello
QTÀ
Prezzo unitario
1
€53.232
63
€48.393
125
€25.826
188
€18.121
250
€17.764
500
€17.406
750 +
€17.059
Click for Quote
Login per sbloccare prezzi speciali