Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

AC/AC Adapter - Wall Mount - 5.4 Watts: 18V @ 0.3A - NA Input Blades

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
AC/AC Adapter - Wall Mount - 5.4 Watts: 18V @ 0.3A - NA Input Blades
Search Keywords: 48414
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Philmore Mfg.
  • Codice componente:
    48-414
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
  • Input/Output Type:
    AC/AC
  • Type:
    Transformer
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    5.4 W
  • Output Voltage:
    18 VAC
  • Output Current:
    0.3 A
  • Ripple & Noise:
    Not App
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    No
  • CoC Tier:
    No
  • Safety Class:
    None
  • Safety Approvals:
    UL
  • Efficiency:
    Not Spec'd
  • Output Connector Type:
    Phone Plug - 3.5mm
  • Output Connector Polarity:
    Not App
  • Output Connector Diameters:
    3.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.83m (72.1in)
  • AC Input Voltage:
    120
  • Minimum AC Input Voltage:
    Not Spec'd
  • Maximum AC Input Voltage:
    Not Spec'd
  • Input Frequency:
    60 Hz
  • Line Regulation:
    Not App
  • Load Regulation:
    Not App
  • Overload Protection:
    No
  • Over Voltage Protection:
    No
  • Short Circuit Protection:
    No
  • Thermal Protection:
    No
  • Operating Temperature:
    Not Spec'd
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    Not Spec'd
  • Input Connector Type:
    NA Blades (U.S. and Others)
  • Dimensions L x W x H:
    Not Spec'd
  • Dimensions L x W x H(in):
    Not Spec'd
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 8
Può essere spedito immediatamente
L'ordine minimo:
5
2 Weeks Può spedire 12/6/24
Aggiungi al carrello
QTÀ
Prezzo unitario
5
€7.789
25
€6.412
50
€6.317
100
€6.149
250
€5.676
500
€5.592
1.000
€5.508
2.500 +
€5.340
Click for Quote
Login per sbloccare prezzi speciali