Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Switch Toggle ON OFF ON 3PDT Bat Lever Screw 17A 250VAC 1118.55VA Panel Mount with Threads

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Switch Toggle ON OFF ON 3PDT Bat Lever Screw 17A 250VAC 1118.55VA Panel Mount with Threads
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Philmore Mfg.
  • Codice componente:
    30-10240
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    3P2T (3PDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    1118.55 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    33.22 x 27.64 x 59.04 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks Può spedire 12/6/24
Ordine in sospeso
QTÀ
Prezzo unitario
1
€24.280
10
€21.674
25
€21.022
50
€20.412
100
€19.298
250
€18.783
500 +
€18.499
Click for Quote
Login per sbloccare prezzi speciali