Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

30-10048B

Philmore Mfg.

Switch Toggle ON ON DPDT Round Lever Solder 3A 120VAC 28VDC Panel Mount with Threads

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Bulk Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Switch Toggle ON ON DPDT Round Lever Solder 3A 120VAC 28VDC Panel Mount with Threads
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Philmore Mfg.
  • Codice componente:
    30-10048B
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536509065
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    3@120VAC 28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    10-48
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    8.13 x 9.14 x 27.69 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
L'ordine minimo:
10
2 Weeks Può spedire 12/6/24
Ordine in sospeso
QTÀ
Prezzo unitario
10
€2.228
100
€1.808
250
€1.724
500
€1.671
1.000
€1.587
2.500
€1.545
5.000
€1.503
7.500 +
€1.482
Click for Quote
Login per sbloccare prezzi speciali