Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

EEU-FC1A561

Panasonic

Cap Aluminum Lytic 560uF 10V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Automotive Bulk

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Bag Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Cap Aluminum Lytic 560uF 10V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Automotive Bulk
Search Keywords: EEUFC1A561
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Panasonic
  • Codice componente:
    EEU-FC1A561
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    560 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 12.5 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
L'ordine minimo:
200
multiplo:
200
21 Weeks Può spedire 4/15/25
Ordine in sospeso
QTÀ
Prezzo unitario
200
€0.2153
1.000
€0.1696
2.600
€0.1623
5.000
€0.1598
7.600
€0.1574
25.000
€0.1473
50.000
€0.1451
100.000 +
€0.1429
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5