Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

ECW-H16473JV

Panasonic

Cap Film 0.047uF 1600V PP 5% (28 X 15 X 23.5mm) Radial 25mm 105°C Bulk

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Bag Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Cap Film 0.047uF 1600V PP 5% (28 X 15 X 23.5mm) Radial 25mm 105°C Bulk
Search Keywords: ECWH16473JV
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Panasonic
  • Codice componente:
    ECW-H16473JV
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PP
  • Voltage:
    1600 VDC
  • Capacitance Value:
    0.047 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    28 x 15 x 23.5 mm
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 900
Può essere spedito immediatamente
MOQ per Qtà in magazzino:
25
MOQ per Qtà fuori stock:
250
28 Weeks Può spedire 5/30/25
Aggiungi al carrello
QTÀ
Prezzo unitario
25
€2.314
50
€2.283
100
€1.741
250
€1.720
500
€1.574
750
€1.553
1.000 +
€1.178
Click for Quote
Login per sbloccare prezzi speciali
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5