Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC 250VDC 248.57VA 2.35N Screw Mount

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC 250VDC 248.57VA 2.35N Screw Mount
Search Keywords: V1051C25
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Omron Electronics
  • Codice componente:
    V-105-1C25
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Screw Mount14013
  • Pole Throw Configuration:
    SPDT14016
  • Switch Configuration:
    N.O./N.C.14022
  • Actuator Material/Style:
    Polyacetal Resin/Stainless Steel/N/A/Short Hinge Roller Lever
  • Contact Rating @ Voltage:
    248.57@(CSA/UL) A
  • Maximum Movement Differential:
    0.6 mm
  • Operating Force:
    2.35 N
  • Termination Style:
    Quick Connect14023
  • Dimension:
    37.8mm x 10.3mm x 2814018mm
  • Body Orientation:
    Straight13994
  • IP Rating:
    IP4014001
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 50
Può essere spedito immediatamente
L'ordine minimo:
5
26 Weeks Può spedire 5/19/25
Aggiungi al carrello
QTÀ
Prezzo unitario
5
€4.914
50
€4.038
100
€3.871
300
€3.715
500
€3.579
1.000
€2.702
2.500
€2.640
5.000 +
€2.577
Click for Quote
Login per sbloccare prezzi speciali