Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O. SPST Hinge Lever PC Pins 0.1A 6VDC 0.25N Thru-Hole

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Switch Snap Action N.O. SPST Hinge Lever PC Pins 0.1A 6VDC 0.25N Thru-Hole
Search Keywords: D2FSFLNT
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Omron Electronics
  • Codice componente:
    D2FS-FL-N-T
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Stainless Steel/ Hinge Lever
  • Contact Rating @ Voltage:
    0.1@6VDC A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.25 N
  • Termination Style:
    PC Pins
  • Dimension:
    13.95 x 5.8 x 11.5 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 1.780
Spedizione oggi, if you order in
L'ordine minimo:
50
26 Weeks Può spedire 5/26/25
Aggiungi al carrello
QTÀ
Prezzo unitario
1
€0.7200
50
€0.6545
250
€0.5547
1.000
€0.5160
3.000
€0.4765
5.000
€0.4626
8.000
€0.4511
10.000
€0.4444
15.000 +
€0.4377
Click for Quote
Login per sbloccare prezzi speciali
Item may be subject to tariff fee if shipping within the United States