Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Collar Screw with Knurled Head M2.5 12.3mm Pack of 100 pieces
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
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100
Sleeve - Plastic - Black - Form Hole 5.9 x 3.3 PA UL 94 V‐2
Side Panel Screw Fixed For Ip 55
Metal Sleeve - Form Hole - 5.9 x 3.3 - Press‐in
SCREW TORX COL.M2.5X12.3 Pkg of 100
Cover Plate Colour: Aluminium Divider units: 42 TE Material: Anodised Aluminium
Bracket 19'' - Type F - Without Handle Holes For Stainless Steel Gasket - 3U - 132.6mm Hei...
YPE L-SL Light, Short Lip Standard Rail AT The Front