Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Diode - 1000V (Vr) - 1A (Io) - 1.2 V @ 1 A (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - Axial Package - Through ...
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
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 3A.
Relay SSR 3mA 30V DC-IN 50A 600V AC-OUT 2-Pin
Terminal Block - Header - 5 mm - 20 Positions - 15 A - 300 V
TL Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mi...