Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

GE24I12-P1J

MEAN WELL

AC/DC Adapter - Wall Mount - 24 Watts: 12VDC @ 2A - Lvl VI ++ ORDER AC BLADES ++

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
AC/DC Adapter - Wall Mount - 24 Watts: 12VDC @ 2A - Lvl VI ++ ORDER AC BLADES ++
Search Keywords: GE24I12P1J
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    MEAN WELL
  • Codice componente:
    GE24I12-P1J
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Interchangeable WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    24 W
  • Output Voltage:
    12 VDC
  • Output Current:
    2.0 A
  • Ripple & Noise:
    120 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    VI
  • CoC Tier:
    No
  • Safety Class:
    II
  • Safety Approvals:
    CCC, CE, cUL, GS, RCM, TUV, UL
  • Efficiency:
    78(Typ) %
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.1x5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.5m (59.1in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1.00 %
  • Load Regulation:
    3.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    Yes
  • Thermal Protection:
    No
  • Operating Temperature:
    -10 to 50 °C
  • Power Indicator:
    Yes
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    4242 VDC
  • Input Connector Type:
    Interchangeable-Order Separately
  • Dimensions L x W x H:
    81.0 x 43.0 x 40.5 mm
  • Dimensions L x W x H(in):
    3.19 x 1.70 x 1.60 in
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 4
Spedizione oggi, if you order in
su ordine:
200   Può spedire 2/6/25
Aggiungi al carrello
QTÀ
Prezzo unitario
1
€17.699
10
€14.292
20
€14.145
50 +
€13.998
Click for Quote
Login per sbloccare prezzi speciali
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5