Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 4 POS 11.1mm Screw Panel Mount 30A

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Conn Barrier Strip 4 POS 11.1mm Screw Panel Mount 30A
Search Keywords: 601210202
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Marathon Special Products
  • Codice componente:
    601-2102-02
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536694051
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.1 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-16 AWG
  • Operating Temperature:
    150(Max) °C
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
L'ordine minimo:
2
6 Weeks Può spedire 9/30/24
Possible Replacement
Conn Barrier Strip 4 POS 11.1mm Screw Panel Mount 30A
in magazzino:
1
L'ORDINE MINIMO:
1